You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MC908GP32CFBE

MICROCONTROLLER MCU, 8 BIT, HC08, 8MHZ, QFP-44

MC908GP32CFBE - MICROCONTROLLER MCU, 8 BIT, HC08, 8MHZ, QFP-44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC908GP32CFBE
Newark Part No.:
63J8388
Technical Datasheet:
MC908GP32CFBE   Datasheet
See all Technical Docs

Product Range Selector (HC08 Family HC08GP Series Microcontrollers)

See all from this product range

Product Overview

The MC908GP32CFBE is a high-performance Microcontroller Unit (MCU) combines a proven, high-performance 8-bit processing core with the semiconductor industry's most flexible and embedded Flash technology. The range meets the needs of most 8-bit microcontroller applications, with derivatives including powerful timers, high-accuracy analogue peripherals and advanced serial communications interfaces such as CAN and USB. The heart of the microcontroller is the CPU08 processing core. This CISC architecture CPU runs at bus speeds of up to 8MHz, with a minimum instruction cycle time of 125ns. It provides functions such as hardware multiply and divide, as well as powerful data handling capabilities. The advanced addressing modes and linear address space make programming in either assembler or C much more straightforward and efficient than in most RISC architecture microcontrollers.
  • High-performance M68HC08 architecture optimized for C-compilers
  • Up to 8MHz internal bus frequency
  • Low-power design, fully static with stop and wait modes
  • Dual 2-channel 16-bit time base module

Applications

Consumer Electronics, Industrial

Product Information


:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

7 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$20.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $20.37
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $17.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $17.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $16.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $15.81
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $15.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange