You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC9S08MP16VLC

8 Bit MCU, General Purpose MP Series, S08 Family S08MP Series Microcontrollers, 51.34 MHz, 16 KB

MC9S08MP16VLC - 8 Bit MCU, General Purpose MP Series, S08 Family S08MP Series Microcontrollers, 51.34 MHz, 16 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MC9S08MP16VLC
Newark Part No.:
29R0576
Product Range
S08 Family S08MP Series Microcontrollers
Technical Datasheet:
MC9S08MP16VLC   Datasheet
See all Technical Docs

Product Overview

The MC9S08MP16VLC is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 16kB internal flash, 1kB internal RAM, an analog comparator, 12-channel 12-bit A/D converter and 25 general-purpose I/O pins. This device also features peripherals like IIC/SMBus bus module to operate at up to 400kbps, one serial peripheral interface modules (SPI) and real-time counter (RTC).
  • HC08 Instruction set with added BGND instruction
  • Support for up to 48 interrupt/reset sources
  • Security circuitry to prevent unauthorized access to RAM and flash contents
  • Two low power stop modes; reduced power wait mode
  • Allows clock to remain enabled to RTC in all stop modes
  • Oscillator (XOSC) supporting crystal and ceramic resonator
  • Internal clock source (ICS) - Containing a frequency-locked-loop (FLL)
  • Watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt - selectable trip points
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Single-wire background debug interface
  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
  • On-chip, in-circuit emulation (ICE) debug module
  • Interrupt priority controller with 4 programmable interrupt priority levels
  • Three fast analog comparators (HSCMP1, HSCMP2 and HSCMP3)
  • Three 5-bit DAC used as a 32 tap voltage reference
  • 2 x Programmable delay blocks
  • 2 x Flextimer modules with total of 8-channels
  • 8-bit Modulo counter with 8-bit prescaler and overflow interrupt

Applications

Industrial

Product Information


:
S08 Family S08MP Series Microcontrollers

:
51.34MHz

:
16KB

:
1KB

:
32Pins

:
LQFP

:
25I/O's

:
I2C, SCI, SPI

:
2.7V

:
5.5V

:
S08

:
S08MP

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 02/11/20

$3.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1250 Minimum: 1250
Quantity Price Your Price
 
 
500+ $3.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.