You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX27ADSE - 

Development Kit, For I.MX27, ARM926EJ-S

MCIMX27ADSE - Development Kit, For I.MX27, ARM926EJ-S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX27ADSE
Newark Part No.:
51M5577
Technical Datasheet:
MCIMX27ADSE   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX27
:
ARM
:
ARM926EJ-S
:
i.MX2
:
Dev Board MCIMX27
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCIMX27ADSE is a i.MX27 application development system, which is designed to run software applications designed for i.MX27 microcontroller unit. The i.MX27 multimedia applications processor introduces a new level of performance to the mobile multimedia experience as part of the growing i.MX family of multimedia focused products. This newest i.MX product leverages industry leading technologies to provide extended battery life together with the video performance needed for the exceptional multimedia experience demanded by today's marketplace. The development system includes a main board, an LCD display panel, a keypad, a NAND flash card, an image sensor, a TV encoder card, etc. It supports application software, target board debugging or optional extra memory.
  • Two clock source crystals, 32.000KHz and 26MHz
  • Two 512Mbit DDR SDRAM devices, configured as one 128MB, 32bit device
  • An single board system with connections for LCD display panel, Keypad and Image sensor
  • Complex programmable logic device (CPLD) for reducing the glue logics
  • Software readable board revisions
  • Configuration and user definable DIP switches
  • Two SD/MMC, MS memory card connectors
  • PCMCIA & ATA hard disk drive (HDD)
  • Two RS232 transceivers and DB9 connectors supporting on chip UART ports
  • USB host (HS & FS), USB OTG (HS & HS) interface

Applications

Multimedia

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$4,516.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4,516.20