You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCIMX28EVK - 

Evaluation Kit, I.MX28, Can, Ethernet, ARM9, Two SD/MMC Card Slots, 10/100 Ethernet connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX28EVK
Newark Part No.:
87R1026
Technical Datasheet:
MCIMX28EVK   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX28
:
ARM
:
ARM9
:
i.MX2
:
i.MX28 EVK Board, Ethernet Cable, USB Cable, Universal Power Supply, DVD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCIMX28EVK is an evaluation kit for i.MX28 multimedia applications processor. This kit offers developers a cost effective platform to ultimately develop, debug and demonstrate the personality of i.MX28. The i.MX28 multimedia applications processors is the latest extension of ARM9 product portfolio. It is a low power, high performance applications processor optimized for the general embedded industrial and consumer markets. The core of the i.MX28 is fast, power efficient implementation of the ARM926EJ-S core, with speeds of up to 454MHz. The i.MX28 integrates display, power management and connectivity features unmatched in ARM9 based devices, reducing system cost and complexity for cost sensitive applications.
  • Double data rate 2 (DDR2) DRAM memory
  • Dual USB connections
  • Two 10/100 Ethernet connections
  • Two secure digital (SD)/multimedia card (MMC) connections
  • Two application universal asynchronous receiver/transmitters (UARTs)
  • One console UART
  • Two controller area networks (CANs)
  • Audio I/O jacks
  • 4.3inch WVGA touch screen LCD display (add on module)
  • Reset, interrupt, boot switches

Applications

Consumer Electronics, Industrial, Automotive, Multimedia, Communications & Networking, Embedded Design & Development, Robotics, Portable Devices, Medical, Metering

Contents

I.MX28 EVK board, SD cards, Cables, Power supply, Documentation, DVD.

Footnotes

The MCIMX28LCD LCD module is an optional add on module and it should be ordered separately.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$634.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $634.51