You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCIMX31LPDK - 

Product Development Kit, Applications Processor Module, Personality / Debug Module

MCIMX31LPDK - Product Development Kit, Applications Processor Module, Personality / Debug Module
MCIMX31LPDK - Product Development Kit, Applications Processor Module, Personality / Debug Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX31LPDK
Newark Part No.:
89M1958
Technical Datasheet:
MCIMX31LPDK   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX31
:
ARM
:
ARM9
:
i.MX3
:
i.MX31 Applications Processor Module, Personality Module, Debug Module, cables and software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MCIMX31LPDK is a product development kit for i.MX31 multimedia applications processor preconfigured with Linux. The i.MX31 processor unplug multimedia, driving video and graphics to VGA 30fps of quality with power to spare to perform other tasks simultaneously. Based on an ARM1136JF-S core, i.MX31 processor, starting at 400MHz up to 532MHz, with a vector floating point coprocessor and L2 cache are designed for any wireless device running computationally intensive multimedia applications. The i.MX31 product development kit (PDK), with smart speed technology, is a completely integrated hardware and software solution that simplifies product development so you can focus on your critical differentiation needed for market success. It delivers a high performance, low power, cost effective solution for a variety of solutions, including devices that require robust 3D graphics and excellent video performance.
  • Modular hardware enabling multiple connectivity technologies
  • Optimized development software for Linux
  • Out of box experience, complete with demonstration software and performance data
  • Maximum performance and power savings
  • Complete design, debug and demo capability
  • 2.7inch TFT display
  • 2MP camera module
  • MMA7450L accelerometer
  • External connectors (dock, headphones, TV out, GPS)
  • Debug Ethernet port

Applications

Consumer Electronics, Industrial, Automotive, Medical, Embedded Design & Development, Portable Devices, Communications & Networking, Multimedia, Wireless

Contents

Board, Cables, LCD, Power supply.

Warnings

Never supply more than +5.5V power to the i.MX31, doing so can damage board components.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$2,119.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2,119.69