You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCIMX515CJM6C

Microprocessor, i.MX51 Series, 800 MHz, 1.05 V to 1.15 V, MAPBGA-529

NXP MCIMX515CJM6C
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX515CJM6C
Newark Part No.:
57R6138
Product Range
i.MX51 Series
Technical Datasheet:
MCIMX515CJM6C   Datasheet
See all Technical Docs

Product Range Selector (i.MX51 Series)

See all from this product range

Product Overview

The i.MX51 series multimedia Applications Processor represents Freescale Semiconductor's latest addition to a growing family of multimedia-focused products that offer high performance processing and are optimized for lowest power consumption. The i.MX51 processor features Freescale's advanced and power-efficient implementation of the ARM Cortex™-A8 core, which operates at speeds as high as 800MHz. Up to 200MHz DDR2 and mobile DDR DRAM clock rates are supported. The heart of the i.MX51 processor is a level of power management throughout the device that enables the rich suite of multimedia features and peripherals to achieve minimum system power consumption in both active and various low-power modes. Smart Speed Technology enables the designer to deliver a feature-rich product that requires levels of power that are far less than typical industry expectations.
  • ARM Cortex-A8 800MHz CPU
  • 32kB Instruction and data caches
  • Unified 256kB L2 cache
  • NEON SIMD media accelerator
  • Vector floating point co-processor
  • OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
  • Multi-format HD 720p video decoder and D1 video encoder hardware engine
  • 24-bit Primary display support up to WXGA resolution
  • 18-bit Secondary display support
  • Analogue HD720p component TV output
  • High quality hardware video de-interlacing
  • Image and video resize, inversion and rotation hardware
  • Alpha blending and colour space conversion
  • Video/graphics combining - Four planes plus hardware cursor
  • Display quality enhancement - Colour correction, gamut mapping and gamma correction
  • External memory interface - mDDR and DDR2 SDRAM, 16/32-bit, 200MHz and SLC/MLC NAND flash, 8/16-bit
  • Interface flexibility
  • Advanced power management
  • Increased security
  • Product longevity

Applications

Consumer Electronics, Portable Devices, Defence, Military & Aerospace, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
i.MX51 Series

:
32bit

:
-

:
529Pins

:
MAPBGA

:
1.05V

:
1.15V

:
-40°C

:
95°C

:
800MHz

:
I2C, SPI, SSI, UART, USB

:
i.MX

:
i.MX51

:
Each

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

$74.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 420 Minimum: 420
Quantity Price Your Price
 
 
100+ $74.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --