You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCIMX6ULL-EVK - 

Evaluation Kit, i.MX 6ULL Applications Processor, -A7 Core, LCD Display, Audio Playback

MCIMX6ULL-EVK - Evaluation Kit, i.MX 6ULL Applications Processor, -A7 Core, LCD Display, Audio Playback

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MCIMX6ULL-EVK
Newark Part No.:
12AC9917
Technical Datasheet:
MCIMX6ULL-EVK   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX 6ULL
:
ARM
:
Cortex-A7
:
MCIMX6Y2DVM05AA
:
Main Board MCIMX6Y2DVM05AA, Base Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

i.MX 6ULL EVK is a development tool based on i.MX 6ULL applications processor. The i.MX6 ULL processor features an advanced implementation of a single Arm® Cortex®-A7 core operating at speeds of up to 900MHz. This EVK enables an LCD display, audio playback and many connectivity options.
  • i.MX 6ULL EVK is also used to support i.MX 6ULZ application development
  • i.MX 6ULL 528MHz ARM® Cortex®-A7 core MCIMX6Y2DVM05AA processor on CPU board
  • Base board has display board interface, audio connector, camera connector, sensors

Contents

i.MX 6ULL CPU board and base board.

Alternatives for MCIMX6ULL-EVK

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $169.99  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 06/04/20

$191.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $255.19
$191.05