You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MK70FN1M0VMJ15

MICROCONTROLLER MCU, 32 BIT, CORTEX-M4, 150MHZ, BGA-256

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MK70FN1M0VMJ15
Newark Part No.:
89T6243
Technical Datasheet:
MK70FN1M0VMJ15   Datasheet
See all Technical Docs

Product Overview

The MK70FN1M0VMJ15 is a 32-bit Kinetis K7x Microcontroller with Graphic LCD control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 150MHz. The device incorporates 1024kB internal flash, 128kB internal RAM, four 16-bit SAR A/D converter, two 12-bit D/A converter and 128 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, two I2C modules and two I2S modules.
  • ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
  • Serial programming interface (EzPort)
  • FlexBus external bus interface
  • DDR controller interface
  • NAND Flash controller interface
  • 3 to 32MHz and 32kHz Crystal oscillator
  • Multi-purpose clock generator
  • Multiple low-power modes to provide power optimization based on application requirements
  • Memory protection unit with multi-master protection
  • 32-channel DMA controller, supporting up to 128 request sources
  • External watchdog monitor and software watchdog
  • Low-leakage wakeup unit
  • Hardware CRC module to support fast cyclic redundancy checks
  • Tamper detect and secure storage
  • Hardware random-number generator
  • Hardware encryption supporting DES, 3DES, AES, MD5, SHA-1 and SHA-256 algorithms
  • 128-bit Unique identification (ID) number per chip
  • Graphic LCD controller
  • Low-power hardware touch sensor interface (TSI)
  • 4 Analog comparators (CMP) containing a 6-bit DAC and programmable reference input

Applications

Industrial, Imaging, Video & Vision, Automation & Process Control

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$23.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $20.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $19.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $19.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $17.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $16.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange