You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MKW21D256VHA5.

ARM MCU, Kinetis W Family KW2x Series Microcontrollers, ARM Cortex-M4, 32bit, 50 MHz, 256 KB, 32 KB

NXP MKW21D256VHA5.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MKW21D256VHA5.
Newark Part No.:
15AC3571
Product Range
Kinetis W Family KW2x Series Microcontrollers
Technical Datasheet:
MKW21D256VHA5.   Datasheet
See all Technical Docs

Product Range Selector (Kinetis W Family KW2x Series Microcontrollers)

See all from this product range

Product Overview

The MKW21D256VHA5 is a 32-bit Kinetis low power Wireless Microcontroller based on ARM Cortex-M4 RISC architecture core with integrated IEEE 802.15.4 radio. The device consists of a high-performance 2.4GHz IEEE 802.15.4 compliant radio transceiver and a powerful ARM Cortex-M4 MCU system with connectivity and precision mixed signal analog peripherals. The device incorporates 256kB internal flash, 32kB internal RAM, one 16-bit SAR A/D converter, one 6-bit D/A converter and 29 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one SPI module and two I2C modules.
  • ARM Cortex-M4 Core at 50MHz (1.25 MIPS/MHz)
  • Nested vectored interrupt controller (NVIC)
  • Asynchronous wake-up interrupt controller (AWIC)
  • Debug and trace capability
  • 2-pin Serial wire debug (SWD)
  • IEEE 1149.1 Joint test action group (JTAG)
  • IEEE 1149.7 compact JTAG (cJTAG)
  • Trace port interface unit (TPIU)
  • Flash patch and breakpoint (FPB)
  • Data watchpoint and trace (DWT)
  • Instrumentation trace macrocell (ITM)
  • Enhanced trace macrocell (ETM)
  • Software and hardware watchdog with external monitor pin
  • 16-channel DMA controller
  • Low-leakage wake-up unit (LLWU)
  • Power management controller with 10 different power modes
  • Non-maskable interrupt (NMI)
  • 128-bit Unique identification (ID) number per chip
  • Multi-purpose clock generator
  • Three separate crystal oscillators

Applications

Industrial, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Kinetis W Family KW2x Series Microcontrollers

:
ARM Cortex-M4

:
32bit

:
50MHz

:
256KB

:
32KB

:
63Pins

:
LGA

:
24I/O's

:
I2C, SPI, UART

:
1.8V

:
3.6V

:
Kinetis W

:
KW2x

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Available for back order

More stock available to supplier lead times which is approximately 27/06/22

Available for backorder to lead times shown

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$6.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1300 Minimum: 1300
Quantity Price Your Price
 
 
500+ $6.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --