You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMA8451QR1

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

NXP MMA8451QR1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MMA8451QR1
Newark Part No.:
84R7350
Technical Datasheet:
MMA8451QR1   Datasheet
See all Technical Docs

Product Overview

The MMA8451QR1 is a smart low-power three-axis capacitive micromachined Digital Accelerometer with 14 bits of resolution. Embedded interrupt functions allow for overall power savings relieving the host processor from continuously polling data. There is access to both low-pass filtered data as well as high-pass filtered data, which minimizes the data analysis required for jolt detection and faster transitions. The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions allowing the MMA8451Q to monitor events and remain in a low-power mode during periods of inactivity.
  • 14- and 8-bit digital output
  • Two programmable interrupt pins for seven interrupt sources
  • Automatic ODR change for auto-wake and return to sleep
  • Orientation (portrait/landscape) detection with programmable hysteresis
  • High pass filter data available per sample and through the FIFO
  • Self-test

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
X, Y, Z

:
± 2g, ± 4g, ± 8g

:
1.95V

:
3.6V

:
QFN

:
16Pins

:
4096counts/g, 2048counts/g, 1024counts/g

:
-

:
4096counts/g

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Best Seller

Available for back order

Deliveries start from 20/07/21

Notify me when back in stock

$4.91

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --