You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMA8452QR1

MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.95 V, 3.6 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MMA8452QR1
Newark Part No.:
28X3704
Technical Datasheet:
MMA8452QR1   Datasheet
See all Technical Docs

Product Overview

The MMA8452QR1 is a 3-axis micro machined Accelerometer with 12-bit of resolution. This accelerometer is packed with embedded functions with flexible user programmable options, configurable to two interrupt pins. Embedded interrupt functions allow for overall power savings relieving the host processor from continuously polling data. The MMA8452Q has user selectable full scales of high-pass filtered data as well as non-filtered data available real-time. The device can be configured to generate inertial wakeup interrupt signals from any combination of the configurable embedded functions allowing the MMA8452Q to monitor events and remain in a low-power mode during periods of inactivity. Three embedded channels of motion detection - Freefall or motion detection, pulse detection, jolt detection.
  • 1.6 to 3.6V Interface voltage
  • ±2g/±4g/±8g Dynamically selectable full scale
  • Output data rates (ODR) from 1.56 to 800Hz
  • 12-bit and 8-bit Digital output
  • Two programmable interrupt pins for seven interrupt sources
  • Orientation (portrait/landscape) detection with programmable hysteresis
  • Automatic ODR change for auto-wake and return to sleep
  • High-pass filter data available per sample and through the FIFO
  • Current consumption 6 to 165μA

Applications

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
X, Y, Z

:
± 2g, ± 4g, ± 8g

:
1.95V

:
3.6V

:
QFN

:
16Pins

:
1024counts/g, 512counts/g, 256counts/g

:
256counts/g

:
1024counts/g

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

0 In stock

Non-Cancelable / Non Returnable

$2.06

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ $2.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --