You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMA8653FCR1

ACCELEROMETER, 3-AXIS, DIGITAL, DFN-10

NXP MMA8653FCR1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MMA8653FCR1
Newark Part No.:
19X9770
Technical Datasheet:
MMA8653FCR1   Datasheet
See all Technical Docs

Product Overview

The MMA8653FCR1 is a 3-axis 10-bit intelligent low-power capacitive micromachined Digital Accelerometer with 10 bits of resolution. This accelerometer is packed with embedded functions with flexible user-programmable options, configurable to two interrupt pins. Embedded interrupt functions enable overall power savings, by relieving the host processor from continuously polling data. There is access to either low-pass or high-pass filtered data, which minimizes the data analysis required for jolt detection and faster transitions. The device can be configured to generate inertial wake-up interrupt signals from any combination of the configurable embedded functions, enabling the MMA8653FC to monitor inertial events while remaining in a low-power mode during periods of inactivity. It is suitable for real-time activity analysis (pedometer step counting, freefall drop detection for HDD, dead-reckoning GPS backup).
  • Output data rates (ODR) from 1.56 to 800Hz
  • 10-bit Digital output
  • I²C Digital output interface with programmable interrupts
  • One embedded channel of configurable motion detection (Freefall)
  • Orientation (portrait/landscape) detection with fixed hysteresis of 15°
  • Configurable automatic ODR change triggered by the auto-wake/sleep state change
  • Self-test
  • ±100mA at 85°C Latch-up current
  • ±2.5% Sensitivity accuracy

Applications

Sensing & Instrumentation, Consumer Electronics, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information


:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

Available for back order

Deliveries start from 17/11/21

Notify me when back in stock

$3.35

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.35
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --