You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMA9553LR1

MEMS Accelerometer, Motion-Sensing, Digital, X, Y, Z, ± 2g, ± 4g, ± 8g, 1.71 V, 1.89 V, LGA

NXP MMA9553LR1
NXP MMA9553LR1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MMA9553LR1
Newark Part No.:
05W8083
Technical Datasheet:
MMA9553LR1   Datasheet
See all Technical Docs

Product Overview

The MMA9553LR1 is an Intelligent Sensor, incorporating dedicated accelerometer MEMS transducers, signal conditioning, data conversion and a 32-bit programmable microcontroller. This unique blend transforms device into an intelligent, high precision, motion-sensing platform able to manage multiple sensor inputs. This device can make system-level decisions required for sophisticated applications such as gesture recognition, pedometer functionality, tilt compensation and calibration and activity monitoring. The device is programmed and configured with the CodeWarrior Development Studio for Microcontrollers software, version 10.1 or later. This standard integrated design environment enables customers to quickly implement custom algorithms and features to exactly match their application needs.
  • Integrated temperature sensor
  • Eight selectable output data rates (ODR), from 488 to 3.8Hz
  • Trimmed ADC data formats
  • 32-bit CPU with MAC unit
  • Extensive set of power-management features and low-power modes
  • Integrated 16-bit resolution ADC can be used to convert external analogue signals
  • Single-wire, background-debug mode (BDM) pin interface
  • 16KB flash memory
  • 2kB RAM
  • 2-channel timer with input capture, output capture or edge-aligned PWM
  • Programmable delay block for scheduling events relative to start of frame
  • 16-bit modulo timer for scheduling periodic events
  • Minimal external component requirements

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
X, Y, Z

:
± 2g, ± 4g, ± 8g

:
1.71V

:
1.89V

:
LGA

:
16Pins

:
0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB

:
-

:
0.244mg/LSB

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

578 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$2.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $8.22
$2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.40
$2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.19
$2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --