You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMG20271H9T1

RF Amplifier IC, 16 dB Gain / 1.7 dB Noise, 1.5 GHz to 2.7 GHz, 6 V, SOT-89-3

NXP MMG20271H9T1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MMG20271H9T1
Newark Part No.:
89T6250
Technical Datasheet:
MMG20271H9T1   Datasheet
See all Technical Docs

Alternatives for MMG20271H9T1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The MMG20271H9T1 is a high dynamic range single-stage Low Noise Amplifier MMIC with high OIP3 and low noise figure, it can be utilized as a driver amplifier in the transmit chain and as a second-stage LNA in the receive chain. It is ideal for cellular, PCS, LTE, TD-SCDMA, W-CDMA base station, wireless LAN and other systems in the 1500 to 2700MHz frequency range.
  • 27.5dBm at 2140MHz P1dB
  • 16dB at 2140MHz Small-signal gain
  • 43.1dBm at 2140MHz Third order output intercept point
  • Class 2 HBM ESD Immunity
  • 215mA Supply current
  • 50Ω Operation (some external matching required)

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.5GHz

:
2.7GHz

:
16dB

:
1.7dB

:
SOT-89

:
3Pins

:
-

:
-

:
-

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Available

$8.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
250+ $8.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --