You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MMG3H21NT1.

RF Amplifier IC, 19.3 dB Gain / 5.5 dB Noise, DC to 6 GHz, 5 V, SOT-89-3

NXP MMG3H21NT1.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MMG3H21NT1.
Newark Part No.:
15AC3606
Technical Datasheet:
MMG3H21NT1.   Datasheet
See all Technical Docs

Product Overview

MMG3H21NT1 is an hetero junction bipolar transistor technology (InGaP HBT). The MMG3H21NT1 is a general purpose amplifier that is internally input matched and internally output matched. It is designed for a broad range of class A, small signal, high linearity, general purpose applications. It is suitable for applications with frequencies from 0 to 6000MHz such as cellular, PCS, BWA, WLL, PHS, CATV, VHF, UHF, UMTS and general small signal RF.
  • Frequency ranges from 0 to 6000MHz
  • P1dB: 20.5dBm at 900MHz
  • Small signal gain of 19.3dB at 900MHz
  • Third order output intercept point is 37dBm at 900MHz
  • Single 5 Volt supply
  • Active bias
  • Internally matched to 50 ohms
  • Low cost SOT-89 surface mount package
  • RoHS compliant

Applications

RF Communications, Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0Hz

:
6GHz

:
19.3dB

:
5.5dB

:
SOT-89

:
3Pins

:
5V

:
5V

:
-

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 27/12/21

Available for backorder to lead times shown

Extended range 

5-7 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$1.88

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1+ $1.88
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ $1.84
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ $1.81
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $1.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --