You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM11007,598 - 

EXTENSION BOARD, HITEX COM, FOR LPC-STICK

OM11007,598 - EXTENSION BOARD, HITEX COM, FOR LPC-STICK
OM11007,598 - EXTENSION BOARD, HITEX COM, FOR LPC-STICK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM11007,598
Newark Part No.:
72R6074
Technical Datasheet:
OM11007,598   Datasheet
See all Technical Docs

Product Information


:
NXP

:
-

:
LPC24xx

:
ARM

:
-

:
LPC2468

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM11007,598 is a LPC-COM-Board which can be used together with the LPC-Stick debugger system. It contains architecture and device specific information and all technical data of the system. The LPC-Stick is a specific debugger system being able to emulate the integrated LPC2468 microcontroller with on chip debug support. It provides a USB communication port for connecting the LPC-Stick to a PC. For operation, the overall system requires the LPC-Stick. The communication extension board provides a set of communication features and pin outs as well as an external power connector.
  • 2x40 pin 0.635mm pitch PCB extension Stick-I/O-connector for the LPCStick
  • 2x24-pin IO connector pads with reset and IRQ capability
  • USB B connector with ESD protection IP4220CZ6
  • USB A connector with Power-Controller LM3526M-L
  • RS232 driver chip MAX3232ECDB
  • Ethernet Phy with RMII interface DP83848CVV
  • CAN physical driver chip TJA1050T
  • USB powered via stick or from external USB B or IO connector with jumper selection

Applications

Industrial, Medical, Communications & Networking

Warnings

Do not supply external power to the LPC-COM-Board via the pads or the USB B connector while the stick is connected to the PC. This may cause serious damage to PC.

Associated Products

Compare Selected

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$15.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $137.27
$15.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.