You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13007 - 

Development Kit, Energy Meter, MPT612

OM13007 - Development Kit, Energy Meter, MPT612

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13007
Newark Part No.:
18X4783
Technical Datasheet:
OM13007   Datasheet
See all Technical Docs

Product Overview

OM13007 is a reference board for photovoltaic MPPT battery charge controller using MPT612 IC . The IC is developed for Maximum Power Point Tracking (MPPT) applications to extract the maximum power from a source such as a PV panel or fuel cell. The ICs primary function is to track the MPP of the source based on the voltage and current. The resulting PWM output is sent to MOSFET to control the device switching, enabling the system to operate at MPP. Utilizing a patent pending MPPT algorithm defined in the embedded software, the MPT612 provides up to 15kB of on chip high speed flash memory enabling enhanced functionality using user software. Serial communication interfaces such as UART, SPI, SSP and I2C bus make the MPT612 ideally suited for integrating with real world systems. MPT612 is based on ARM7TDMI-S 32bit RISC core which operates at up to 70MHz and MPT612 provides a number of standard software libraries for implementing PV MPPT function and several other optional functions.
  • 128bit wide interface and accelerator enabling 70MHz operation
  • One 32bit timer and external event counter with four capture and four compare channels
  • One 16bit timer and external event counter with four compare channels
  • Low power RTC with independent power supply and dedicated 32kHz clock input
  • Vectored interrupt controller with configurable priorities and vector addresses
  • Up to 28, 5V tolerant fast general purpose I/O pins
  • Three levels of flash Code Read Protection
  • Power saving modes included
  • In System/In Application Programming (ISP/IAP) via on chip bootloader software

Applications

Alternative Energy

Contents

Charge controller board, JTAG/UART add on board.

Product Information


:
NXP

:
MPT612

:
Power Management

:
Energy Meter

:
ARM

:
ARM7TDMI-S

:
-

:
Dev Kit

:
-

Find similar products Choose and modify the attributes above to find similar products.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 05/10/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.