You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13018,598 - 

Evaluation Board, MDK-Lite, MCU, KEIL, ULINK-ME debugger, 42 GPIO, LEDs

OM13018,598 - Evaluation Board, MDK-Lite, MCU, KEIL, ULINK-ME debugger, 42 GPIO, LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13018,598
Newark Part No.:
46W5439
Technical Datasheet:
OM13018,598   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11Uxx
:
ARM
:
Cortex-M0
:
LPC11U14
:
Board, MDK-Lite, debugger
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13018,598 is a Keil LPC11U14 evaluation board which allows to quickly and easily evaluate the LPC11U1x family of microcontrollers. The microcontroller, board, and accompanying features make it a great starting point for Cortex-M0 project. Populated with the LPC11U14 to demonstrate LPC11U1x features, the board allows the evaluation of the robust USB performance of the LPC11U14. Board lets user start up and running quickly in evaluating the superior performance and capability of the LPC11U14. This MCU is developed with a highly flexible USB architecture featuring simplicity and diversity of design for a wide range of USB solutions.
  • USB 2.0 device
  • Serial interface
  • Potentiometer for ADC input
  • Up to 42 GPIO
  • 8 user LEDs & power LED
  • 4 push buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • Debug interface connectors

Applications

Consumer Electronics, Medical, Audio, Industrial

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$240.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $240.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.