You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13024,598

Embedded Artists' Quick Start Board, For LPC12D27 Microcontroller, Ease User's learning Curve

OM13024,598 - Embedded Artists' Quick Start Board, For LPC12D27 Microcontroller, Ease User's learning Curve
OM13024,598 - Embedded Artists' Quick Start Board, For LPC12D27 Microcontroller, Ease User's learning Curve
Video
Video
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13024,598
Newark Part No.:
46W5444
Technical Datasheet:
OM13024,598   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
LPC12D00

:
ARM

:
Cortex-M0

:
LPC12xxx

:
Board, Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

OM13024,598 is a Embedded Artists' LPC12D27 QuickStart board which lets to start up and running quickly with Cortex-M0 LPC12D27 microcontroller. This evaluation board offers many features that ease user's learning curve and speed up program development. The center of the design is the LPC12D27 MCU with integrated segment LCD controller. A number of external peripherals are connected to the LPC12D27 via I2C interface, analog inputs and digital I/O. The LPC12D27 is ARM Cortex-M0 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M0 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The board also features a SWD interface for LPC12D27, i.e., debug interface. It is the new and smaller footprint standard ARM debug connector.
  • LPC12D27 ARM Cortex-M0 MCU in 100 pin LQFP package, with 8KB internal SRAM and 128KB internal FLASH
  • 12.0000MHz external crystal
  • All LPC12D27 pins available on expansion connector
  • UART to USB bridge interface to LPC12D27 UART
  • Flexible powering, with on board 800mA 3.3V voltage regulator
  • LCD with 8 14-segment characters
  • 32Kbit I2C E2PROM for storing non volatile parameters
  • LM75 I2C temperature sensor
  • Possibility to measure current consumption for LPC12D27 core, I/O & LCD controller part individually
  • Four layer PCB design for best noise immunity

Applications

Lighting, Medical, Security, Sensing & Instrumentation, Consumer Electronics

Warnings

LPC12D27 QuickStart Board come without any case/box and all components are exposed for finger touches and therefore extra attention must be paid to ESD (electrostatic discharge) precaution.

0 In stock

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange