You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13025,598 - 

KickStarter Kit, LPC11A14, Design and Test Applications, 32Kb Flash, 50MHz CPU Frequency

OM13025,598 - KickStarter Kit, LPC11A14, Design and Test Applications, 32Kb Flash, 50MHz CPU Frequency

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13025,598
Newark Part No.:
46W5445
Technical Datasheet:
OM13025,598   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC11A00
:
ARM
:
Cortex-M0
:
LPC11A14
:
Evaluation Board for LPC11A14
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

OM13025,598 is a IAR KickStart kit for LPC11A14 which contains all the necessary hardware and software and allows user to design, integrate and test applications. Board is mounted with LPC11A14 (Cortex-M0)device which includes 32KB flash, 8KB SRAM, 4KB EEPROM; configurable analogue/mixed signal, 50MHz CPU frequency. IAR J-Link Lite for ARM is a small JTAG/SWD hardware debug probe; it connects via USB to the PC host running Windows. IAR J-Link Lite integrates seamlessly into IAR Embedded Workbench and is fully plug and play compatible.
  • Small LCD low power 8 character 7 segment display
  • Potentiometer, 2 ADC input channels
  • Buzzer, 1 DAC output
  • User, wake up and reset buttons
  • 8 GPIO LEDs
  • USB connector, USB/UART bridge
  • RS232/485 (DB9) connector
  • Extension connectors for all other signals (I2C, SSP etc)
  • Power LED, power via JTAG, USB or external power jack
  • 10 pin Cortex debug connector

Applications

Power Management, Industrial, System Monitoring, Test & Measurement, Communications & Networking, Automation & Process Control, Consumer Electronics, Medical, Sensing & Instrumentation, Security

Contents

Board, J-Link Lite debug adapter.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 25/11/19

$309.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $309.48