You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

OM13071UL - 

Evaluation Board, LPCXpresso824-MAX, LPC82x Series MCUs, Integrated SWD Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13071UL
Newark Part No.:
13AC2981

Product Information

:
NXP
:
32bit
:
LPC82x
:
ARM
:
Cortex-M0+
:
LPC824
:
LPCXpresso824-MAX Development Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LPCXpresso824-MAX board for LPC82x family MCUs. The LPCXpresso824-MAX board with NXP®.s LPC824 Cortex®-M0+ microcontroller is designed to make it as easy as possible to get started with user's project. Supported by LPCXpresso Eclipse-based IDE and GNU C/C++ toolchain (available in free and Pro versions). The LPCXpresso™ is a low-cost development platform supporting NXP's Arm®-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production.
  • Compatible with development tools and probes from NXP ecosystem partners
  • Integrated SWD debugger probe for target MCU
  • LPCXpresso/mbed, PMOD and Arduino UNO expansion connectors

Associated Products

Compare Selected

Related Searches

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$26.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $28.62
$26.02