You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13077

Development Board, Cortex-M Low Power MCU, Cortex-M4F, On-board USB Debug Probe

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13077
Newark Part No.:
26Y5232

Product Information


:
NXP

:
32bit

:
LPC54100

:
ARM

:
Cortex-M4F

:
LPC54102

:
Dev Board LPC54102

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OM13077 is a LPCXpresso54102 board with onboard LPC54102 low power microcontroller, designed to make user to easily get started with their own project. The LPC54102 is an ARM Cortex-M4F based, low cost 32bit microcontroller operating at CPU frequencies of up to 100MHz. The LPCXpresso54102 is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an onboard debug probe. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPCXpresso54102 is fully supported by the free LPCOpen Software Development Platform for NXP microcontrollers.
  • Onboard high speed USB based debug probe with CMSIS-DAP & Redlink protocol support
  • External debug probe option
  • Tri colour LED, target reset, ISP and WAKE buttons for easy testing of software functionality
  • Expansion options based on Arduino UNO, Pmod and additional expansion port pins
  • Onboard 1.8V and 3.3V regulators plus external power supply option
  • Built in MCU power consumption and supply voltage measurement
  • UART, I2C and SPI port bridging from LPC54102 target to USB via the onboard debug probe
  • FTDI UART connector
  • Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ toolchains

Applications

Embedded Design & Development, Communications & Networking, Portable Devices, Medical, Sensing & Instrumentation, Building Automation, Robotics

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 23/11/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.