You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OM13098UL - 

Development Board, LPCXpresso, LPC546 MCUs, Touchscreen, On-Board Programmer

OM13098UL - Development Board, LPCXpresso, LPC546 MCUs, Touchscreen, On-Board Programmer
OM13098UL - Development Board, LPCXpresso, LPC546 MCUs, Touchscreen, On-Board Programmer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
OM13098UL
Newark Part No.:
38AC2101

Product Information

:
NXP
:
32bit
:
LPC546XX
:
ARM
:
Cortex-M4
:
LPC54628
:
LPCXpresso54628 Dev Board, Pre-Loaded W/Demonstration Prog Showing Draupner Graphic?s TouchGFX S/W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LPCXpresso54628 development board. It is comprised of target LPC54628 device with an on-board, CMSIS-DAP / SEGGER® J-Link compatible debug probe. The on-board probe is compatible with MCUXpresso IDE and other leading toolchains such as those from Keil™ and IAR®. The LPCXpresso54628 is binary backward compatible with the LPCXpresso54608 and LPCXpresso54618 boards.
  • LPC54628 Arm® Cortex®-M4 microcontroller running at up to 220MHz
  • 272x480 colour LCD with capacitive touchscreen
  • On-board, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
  • UART and SPI port bridging from LPC546xx target to USB via the on-board debug probe
  • Support for external debug probe
  • 3 x user LEDs, plus reset, ISP (3) and user buttons
  • Multiple expansion options including Arduino UNO and PMod
  • Winbond 128Mb W25Q128JVFIM quad-SPI flash, Winbond 128Mb W9812G6JB-6I SDRAM
  • Knowles SPH0641LM4H digital microphone, full size SD/MMC card slot
  • Stereo audio codec with line in/out, 10/100Mbps Ethernet (RJ45 connector)

Associated Products

Compare Selected

Related Searches

8 In stock

8 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$101.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $101.84