You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P2020RDB-PCA - 

Reference Design Board, Wireless Network, QorIQ™ P2020E Processor Family, P2020

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
P2020RDB-PCA
Newark Part No.:
58T0256
Technical Datasheet:
P2020RDB-PCA   Datasheet
See all Technical Docs

Product Overview

The P2020RDB-PCA is a highly integrated reference design board that can help shorten your time to market. The reference design is aimed at networking, wired and wireless access, industrial and medical applications. This cost effective board is based on the QorIQ P2020E processor family, along with leading edge external components to help you quickly design and implement your target application. The reference design leverages the P2020E processor and supports both the dual core P2020E and single core P2010E configurations. The P2020E processor family is based on dual e500 cores, built on Power architecture technology, which has a core frequency range of 800MHz to 1200MHz.
  • P2020 processor, built on power architecture technology
  • 1GB DDR2, 16MB (128 MB device) NOR flash memory, 32MB NAND flash, 16MB SPI ROM memory
  • Six 10/100/1000 Ethernet ports
  • SD/MMC card slot
  • Linux 2.6.x Kernel
  • Cross compile and native GNU tool chain
  • CodeWarrior USB TAP
  • Mini ITX form factor
  • Dual I2C
  • IEEE 1588 v2

Applications

Wireless, Communications & Networking, Medical, Industrial

Product Information


:
NXP

:
P2020

:
-

:
Wireless Network

:
Power Architecture

:
-

:
QorIQ

:
Reference Design Kit MPC8360E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 28/09/20

$1,073.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,073.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.