You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P89LPC935FDH,529

8 Bit MCU, 8051 Family P87LPC9xx Series Microcontrollers, 18 MHz, 8 KB, 768 Byte, 28 Pins, TSSOP

P89LPC935FDH,529 - 8 Bit MCU, 8051 Family P87LPC9xx Series Microcontrollers, 18 MHz, 8 KB, 768 Byte, 28 Pins, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
P89LPC935FDH,529
Newark Part No.:
70R8593
Product Range
8051 Family P87LPC9xx Series Microcontrollers
Technical Datasheet:
P89LPC935FDH,529   Datasheet
See all Technical Docs

Product Overview

The P89LPC935FDH,529 is a 8-bit Microcontroller based on a high performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. The device features 8kB flash code memory with 1kB erasable sectors and 64-byte pages and single-byte erasing allows any byte(s) to be used as non-volatile data storage, 256-byte RAM data memory, 512-byte customer data EEPROM on-chip allows serialization of devices and storage of setup parameters, two 16-bit counter/timers, dual 4-input multiplexed 8-bit A/D converters/DAC outputs and two analog comparators with selectable inputs and reference source.
  • High performance 80C51 CPU
  • Serial flash in-circuit programming (ICP)
  • Serial flash in-system programming (ISP)
  • In-application programming (IAP)
  • Watchdog timer with separate on-chip oscillator
  • Low voltage brownout detect
  • Idle mode
  • Active-LOW reset
  • Oscillator fail detect
  • Port input pattern match detect
  • LED drive capability (20mA) on all port pins
  • Controlled slew rate port outputs to reduce EMI
  • 4 Interrupt priority levels
  • 8 Keypad interrupt inputs, plus two additional external interrupt inputs
  • Second data pointer
  • Schmitt trigger port inputs
  • Emulation support

Applications

Industrial

Product Information


:
8051 Family P87LPC9xx Series Microcontrollers

:
18MHz

:
8KB

:
768Byte

:
28Pins

:
TSSOP

:
26I/O's

:
I2C, SPI, UART

:
2.4V

:
3.6V

:
8051

:
P87LPC9xx

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 21/09/20

$2.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 510 Minimum: 510
Quantity Price Your Price
 
 
500+ $2.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.