You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-56F8257 - 

Tower System Kit, 3 Phase Motor, Motor Control Applications, MC56F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-56F8257
Newark Part No.:
87R1345
Technical Datasheet:
TWR-56F8257   Datasheet
See all Technical Docs

Product Overview

The TWR-56F8257 is a cost effective evaluation, demonstration and development board for the MC56F8257 DSCs. Ideally suited for motor control applications, it can be combined and used with several peripheral modules in the Tower System, including the TWR-MC-LV3PH motor control module or be operated as a standalone tool. It can also be used as the main control board with an APMOTOR56F8000E motor control board.
  • MC56F8257 digital signal controller (DSC) in an 64 LQFP package
  • Nine LEDs controlled by the MC56F8257 DSC
  • Motor control board connector for the APMOTOR56F8000E motor control board
  • Four thermistors for single ended or differential analog inputs to the MC56F8257 DSC
  • CAN transceiver, header, and termination
  • JTAG header for the MC56F8257 DSC with header to disconnect from OSBDM
  • MC9S08JM60 MCU with a 4MHz crystal provide
  • USB to SCI bridge
  • Boot loader enable header

Applications

Motor Drive & Control

Contents

TWR-56F8257 board with a MC56F8257 16-bit MCU, Necessary cables, DVD with lab tutorials, software, training and collateral, Quick Start Guide document.

Product Information


:
NXP

:
MC56F

:
Motor Control

:
3 Phase Motor

:
56800/E

:
56800/E

:
MC56F82xx

:
Board, Cable, DVD, User Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 21/09/20

$120.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $120.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.