You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-K20D72M - 

Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,

TWR-K20D72M - Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,
TWR-K20D72M - Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,
TWR-K20D72M - Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,
TWR-K20D72M - Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,
Video
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-K20D72M
Newark Part No.:
94T2730
Technical Datasheet:
TWR-K20D72M   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
K20
:
ARM
:
Cortex-M4
:
MK
:
K20DX256VLL7 32bit MCU, Software DVD, 2 USB Cable, USB Adapter, Battery
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-K20D72M is a tower system module for Kinetis MK20DX256VLL7 microcontroller. It is a low cost evaluation, demonstration and development board, which features the Kinetis K20 72MHz low power microcontroller. These devices are based on the ARM Cortex-M4 architecture with USB 2.0 full speed OTG controller. The TWR-K20D72M microcontroller module can operate in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. This tower system module features two expansion card edge connectors that interface to elevator boards in a tower system, the primary and secondary elevator connectors. In standalone operation, the main power source for the TWR-K20D72M is derived from the 5.0V input from either the USB mini B connector. When installed into a tower system, the TWR-K20D72M can be powered from either an onboard source or from another source in the assembled tower system.
  • Standalone USB host and device function
  • S08JM60 based open source BDM (OSBDM) circuit
  • Four user controlled status LEDs
  • Two capacitive touch pads and two mechanical push buttons
  • Socket for capacitive touch pad daughter board
  • Socket for tower plug in (TWRPI, example sensor board)
  • Microphone, buzzer, potentiometer
  • Battery holder for 20mm lithium battery
  • Board power select with 3.3V or 1.8V microcontroller operation
  • MMA8451Q three axis accelerometer

Applications

Consumer Electronics, Portable Devices, Wireless, Industrial, Metering, Automation & Process Control, Medical

Contents

TWR-K20D72M board, Two USB cables (micro, mini), USB adapter, Battery, Quick start guide, DVD with IDE software, training materials and collateral.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$210.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $210.57