You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-K20D72M

Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,

TWR-K20D72M - Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,
TWR-K20D72M - Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,
TWR-K20D72M - Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,
TWR-K20D72M - Tower System Module, Development Tool for Tower Module K20 MCU Family, OSBDM, Cortex-M4,
Video
Video
360°

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-K20D72M
Newark Part No.:
94T2730
Technical Datasheet:
TWR-K20D72M   Datasheet
See all Technical Docs

Product Information


:
NXP

:
32bit

:
K20

:
ARM

:
Cortex-M4

:
MK

:
K20DX256VLL7 32bit MCU, Software DVD, 2 USB Cable, USB Adapter, Battery

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-K20D72M is a tower system module for Kinetis MK20DX256VLL7 microcontroller. It is a low cost evaluation, demonstration and development board, which features the Kinetis K20 72MHz low power microcontroller. These devices are based on the ARM Cortex-M4 architecture with USB 2.0 full speed OTG controller. The TWR-K20D72M microcontroller module can operate in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. This tower system module features two expansion card edge connectors that interface to elevator boards in a tower system, the primary and secondary elevator connectors. In standalone operation, the main power source for the TWR-K20D72M is derived from the 5.0V input from either the USB mini B connector. When installed into a tower system, the TWR-K20D72M can be powered from either an onboard source or from another source in the assembled tower system.
  • Standalone USB host and device function
  • S08JM60 based open source BDM (OSBDM) circuit
  • Four user controlled status LEDs
  • Two capacitive touch pads and two mechanical push buttons
  • Socket for capacitive touch pad daughter board
  • Socket for tower plug in (TWRPI, example sensor board)
  • Microphone, buzzer, potentiometer
  • Battery holder for 20mm lithium battery
  • Board power select with 3.3V or 1.8V microcontroller operation
  • MMA8451Q three axis accelerometer

Applications

Consumer Electronics, Portable Devices, Wireless, Industrial, Metering, Automation & Process Control, Medical

Contents

TWR-K20D72M board, Two USB cables (micro, mini), USB adapter, Battery, Quick start guide, DVD with IDE software, training materials and collateral.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 09/11/20

$220.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $220.07
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.