You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-K53N512 - 

Tower System Module, Kinetis K53, OSJTAG, Cortex-M4, Touch/SLCD Tower PI Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-K53N512
Newark Part No.:
45T2776
Technical Datasheet:
TWR-K53N512   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - K50
:
ARM
:
Cortex-M4
:
MK53DN512CMD10
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-K53N512 is a development tool for the K53 family of Kinetis MCUs. This kit is part of the NXP tower system, a modular, reusable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software. The tower system module can operate as a standalone debug tool and provides an interface to the medical expansion connector and TWRPI-SLCD modules.
  • MK53DN512CMD10 MAPBGA 144pins MCU
  • S08JM60 based open source JTAG (JTAG) circuit
  • User controlled status LEDs
  • Capacitive touch pad sensors and mechanical push buttons
  • Medical expansion connector
  • SD card slot
  • Compatible with TWR-SER (Ethernet, USB connectivity)
  • MMA7660 Accelerometer
  • This board contains Kinetis K50 MK53N512CMD100, an energy efficient product solution

Applications

Medical, Portable Devices

Contents

TWR-K53N512 board, DVD with IDE software, training materials and collateral, Quick Start Guide document.

Associated Products

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 02/12/19

$210.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $210.57