You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TWR-KL46Z48M - 

Evaluation KitKl26, Kintetis, Tower, LCD, Cortex-M0+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-KL46Z48M
Newark Part No.:
88W3981
Technical Datasheet:
TWR-KL46Z48M   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - KL46
:
ARM
:
Cortex-M0+
:
MKL46Z256VLL4
:
Dev Board MKL46Z256VLL4, TWRPI-sLCD, USB Cables & Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-KL46Z48M is a tower system module for Kinetis MKL46Z256VLL4 microcontroller. This is a tower system module is for the KL3x and KL4x families of Kinetis microcontroller and select microcontrollers in KL1x and KL2x families. The MKL46Z256VLL4 is a Kinetis microcontroller with USB 2.0 full speed OTG controllers in a 64LQFP package. An onboard debug circuit, OSJTAG, provides a JTAG interface and a power supply input through a single USB mini AB connector. The TWR-KL46Z48M MCU module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. The TWR-KL46Z features two pushbutton switches connected to GPIO/interrupt signals, one pushbutton connected to the master reset signal, two capacitive touch pad electrodes.
  • Dual role USB interface with micro AB USB connector
  • Touch tower plug in LCD socket
  • MMA8451Q three axis accelerometer
  • Onboard debug circuit
  • Four user controllable LEDs
  • Two capacitive touch pads
  • GPIO header for prototyping
  • Potentiometer for ADC measurements
  • 32.768MHz clock for RTC operation
  • Power selectable 3.3V/1.8V

Applications

Sensing & Instrumentation, Metering, Consumer Electronics, Wireless, System Monitoring, Industrial, Medical

Contents

TWR-KL46Z board assembly, 3ft A to mini B USB, 3ft A to micro B USB cable, Micro B to A adapter, Quick start guide, TWRPI-sLCD.

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 20/01/20

$210.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $210.57