You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

WCT-5WTXAUTO - 

Reference Design, Wireless Power Charging Coil, MWCT1001A, MWCT1003A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
WCT-5WTXAUTO
Newark Part No.:
67X4808
Technical Datasheet:
WCT-5WTXAUTO   Datasheet
See all Technical Docs

Product Overview

The WCT-5WTXAUTO is a multi-coil transmitter Reference Platform based on the NXP MWCT1003AVLH transmit controller IC. The controller IC manages and performs all control functions necessary to implement a wireless charging transmitter solution. The board provides high performance wireless charging system while taking the complex operating environment of a vehicle into consideration. The platform uses auto grade components and other vital automotive functions to ensure the system can be seamlessly integrated.
  • Certified as WPC-A13 transmitter type
  • Greater than 60% transfer efficiency
  • Multi-coil to support any Qi-enabled smartphone
  • Low active RUN power
  • On-chip digital demodulation
  • Low system standby power consumption (using NXP proximity sense technology)
  • Robust foreign object detection algorithm
  • Addresses automotive specific issues such as EMC, key FOB and Start/Stop
  • Supports additional features such as NFC, CAN and touch sense

Applications

Test & Measurement, Automotive, Wireless, Industrial

Product Information


:
NXP

:
MWCT1001A, MWCT1003A

:
Wireless Development

:
Wireless Power Charging Coil

:
-

:
-

:
WCT100xA

:
WCT Automotive A13 Board, USB-UART Converting Board, Touch Board, 12V Power Supply & Connector

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 21/09/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.