You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C300K10R
Resistor, 10 ohm, 280 Series, 300 W, ± 10%, Solder Lug
- Manufacturer:
- OHMITE OHMITE
- Manufacturer Part No:
- C300K10R
- Newark Part No.:
- 04F8804
- Product Range
- 280 Series
- Technical Datasheet:
- C300K10R Datasheet
Product Range Selector (280 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10ohm
- :
- 280 Series
- :
- 300W
- :
- ± 10%
- :
- Solder Lug
- :
- -
- :
- ± 400ppm/°C
- :
- Wirewound
- :
- High Power
- :
- Through Hole
- :
- 215.9mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- Also available in silicone coating
- Ribbed construction aids in rapid cooling
- Especially constructed for motor starting, dynamic braking
- Designed for equipment requiring low resistance loads at low ohmic values and high current capacity
- High Power Resistor
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/10/23
Same day shipping
More stock available week commencing 16/10/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | $40.48 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.