You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C300K2R0E

Resistor, 2 ohm, 280 Series, 300 W, ± 10%, Solder Lug

Date/Lot Code
OHMITE C300K2R0E
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
C300K2R0E
Newark Part No.:
64K4149
Product Range
280 Series
Technical Datasheet:
C300K2R0E   Datasheet
See all Technical Docs

Product Range Selector (280 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2ohm

:
280 Series

:
300W

:
± 10%

:
-

:
Solder Lug

:
-

:
Wirewound

:
± 400ppm/°C

:
Wirewound

:
Through Hole

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The C300K2R0E is a Corrib® Resistor designed to withstand frequent start-stop cycles characteristic of motor starting, dynamic braking and other similar applications. Tubular ceramic core. Corribs® are manufactured with corrugated resistive wire. To accelerate cooling, the wire is securely fused to the ceramic core by the protective vitreous enamel coating to improve durability. Corrib resistors are hollow-core units which can be securely fastened to chassis surfaces with thru bolts and brackets. Designed for equipment requiring low resistance loads at low ohmic values and high current capacity. Power rating of 300W and temperature coefficient of ±400ppm/°C.
  • Ribbed construction aids in rapid cooling
  • High Power Resistor
Best Seller

39 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 19/09/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$36.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $36.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --