You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CMU5021E - 

Rotary Potentiometer, Molded Composition, 5 kohm, 1 Turns, Linear, 2 W, CMU Series

CMU5021E - Rotary Potentiometer, Molded Composition, 5 kohm, 1 Turns, Linear, 2 W, CMU Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
CMU5021E
Newark Part No.:
64K4084
Product Range
CMU Series
Technical Datasheet:
CMU5021E   Datasheet
See all Technical Docs

Product Information


:
5kohm

:
1Turns

:
Linear

:
2W

:
-

:
CMU Series

:
Panel Mount

:
6.35mm

:
1

:
Screwdriver Slot

:
22.2mm

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CMU5021E is a 5kΩ 2W 1-gang panel-mounting Rotary Potentiometer with screwdriver slot adjustment and molded composition. The potentiometer element molded into a single, integral structure and metal cover protects and shields the internal parts and the synthetic resin containing non-mercurial fungicide sealing. The potentiometer is electro-mechanical device and it is subject to mechanical wear and therefore it has a finite life.
  • Low noise, smooth operation
  • 312 ±3° Resolution
  • -55 to 120°C Operating temperature range

Alternatives for CMU5021E

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

176 In stock

176 in stock for same day shipping
 
Check Stock & Lead Times

100 more will be available on 15/07/20

More stock available week commencing 31/08/20

$35.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $35.24
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $34.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $33.17
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $26.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $24.61
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $23.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $23.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.