You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FC4L110R010FER

SMD Current Sense Resistor, 0.01 ohm, FC4L Series, 4319 Wide, 5 W, ± 1%, Metal Foil

OHMITE FC4L110R010FER

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
FC4L110R010FER
Newark Part No.:
30T0947
Product Range
FC4L Series
Technical Datasheet:
FC4L110R010FER   Datasheet
See all Technical Docs

Product Range Selector (FC4L Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.01ohm

:
FC4L Series

:
4319 Wide

:
5W

:
± 1%

:
Cut Tape

:
Metal Foil

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FC4L series 4-terminal Current Sense Resistor in metal foil construction. It is employing the same Ni-Cu-Mn resistive element this affords the user an added advantage of a built in 4-terminal design with 2 larger electrodes for current management and 2 smaller electrodes for current measurement.
  • Foil construction ensures a very stable TCR
  • Designed for automatic insertion
  • Industry standard sizes
  • High heat resistant use
  • Low heat electromotive use
  • High Power Resistor

Applications

Industrial, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

905 In stock

Order before 5.45pm EST standard shipping

Same day shipping

Non-Cancelable / Non Returnable

$4.54

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.54
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.04
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --