You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FC4TR015FER

SMD Current Sense Resistor, Kelvin Config, 0.015 ohm, FC4T Series, 1206 [3216 Metric], 500 mW, ± 1%

OHMITE FC4TR015FER
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
FC4TR015FER
Newark Part No.:
44AC3589
Product Range
FC4T Series
Technical Datasheet:
FC4TR015FER   Datasheet
See all Technical Docs

Product Range Selector (FC4T Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.015ohm

:
FC4T Series

:
1206 [3216 Metric]

:
500mW

:
± 1%

:
Cut Tape

:
Metal Foil

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FC4T chip features four terminals, also known as a "Kelvin" configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Ohmite's proprietary Metal Foil technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low resistance values (down to 50ppm).

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

1,130 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.96

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.804
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.672
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.54
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.487
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --