You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KDV02FR510ET

SMD Current Sense Resistor, 0.51 ohm, KDV Series, 0201 [0603 Metric], 100 mW, ± 1%, Metal Film

New

Date/Lot Code
OHMITE KDV02FR510ET
OHMITE KDV02FR510ET
OHMITE KDV02FR510ET
OHMITE KDV02FR510ET
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
KDV02FR510ET
Newark Part No.:
90AJ4299
Product Range
KDV Series
Technical Datasheet:
KDV02FR510ET   Datasheet
See all Technical Docs

Product Range Selector (KDV Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.51ohm

:
KDV Series

:
0201 [0603 Metric]

:
100mW

:
± 1%

:
Metal Film

:
Metal Film

:
± 50ppm/°C

:
0.6mm

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

KDV series metal film low-resistance chip resistors are typically used in consumer electronics, computer, telecom, measuring instrument, industrial / power supply and battery management system.
  • Low resistance / TCR/ inductance
  • Excellent long-term stability
  • High precision current sensing
  • High power capability
  • Operating temperature range from -55°C to +155°C

10,000 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 29/08/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.688

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.688
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.576
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.529
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.359
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.298
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.251
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --