You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L50J5K0E

Resistor, 5 kohm, L50 Series, 50 W, ± 5%, Solder Lug, 1.625 kV

Date/Lot Code
OHMITE L50J5K0E
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
L50J5K0E
Newark Part No.:
64K5018
Product Range
L50 Series
Technical Datasheet:
L50J5K0E   Datasheet
See all Technical Docs

Product Range Selector (L50 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5kohm

:
L50 Series

:
50W

:
± 5%

:
Solder Lug

:
1.625kV

:
± 260ppm/°C

:
Wirewound

:
High Power

:
Through Hole

:
101.6mm

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The L50 series from Ohmite are 270 type vitreous enamel power resistors with tubular ceramic core and solder coated radial lug terminals. This L50 series with K-core code has power rating of 50W and voltage rating of 1625V. These 270 type L50 series resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, through bolts or through bolts with slotted-steel brackets. Suitable for rugged applications the 270 type resistor features all-welded construction and durable vitreous enamel coating.
  • Resistance values range from 0.38ohm to 260Kohm
  • Flame resistant coating
  • ±400ppm/°C (1 to 20 ohm) and ±260ppm/°C (above 20 ohm) temperature coefficient values available
  • ±5% (J) 1ohm and over, ±10% (K) under 1ohm resistance tolerance options
  • Dielectric withstanding voltage of 1000VAC
  • 10 times rated wattage for 5 seconds overload
  • High voltage, high power resistor
Best Seller

82 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 12/06/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$16.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $15.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $12.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $10.71
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $9.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --