You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TAP600K50RE

Resistor, Screw, 50 ohm, TAP600 Series, 600 W, ± 10%, Screw, 5 kV

Date/Lot Code
OHMITE TAP600K50RE
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TAP600K50RE
Newark Part No.:
64K6395
Product Range
TAP600 Series
Technical Datasheet:
TAP600K50RE   Datasheet
See all Technical Docs

Product Range Selector (TAP600 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50ohm

:
TAP600 Series

:
600W

:
± 10%

:
Screw

:
5kV

:
Thick Film

:
± 150ppm/°C

:
Thick Film

:
-55°C

:
150°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TAP600 series heat sinkable Planar Resistor delivers 600W of reliable power to a variety of power conditioning, power transmission and power control applications. This resistor can be designed for liquid or air cooled heat-sink systems. It is encapsulated with a special resin filled epoxy casing with a large creepage distance to mass, large air distance between terminals and a high insulation resistance.
  • Special design for low inductance and capacitance values
  • Contacts allow for easy load connection with M5 screws available with M4 as special request
  • Up to 12kV dielectric strength
  • UL94V-0 Flammability rating
  • High Power Resistor

10 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 13/02/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$218.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $218.32
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $214.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $210.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $199.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $189.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --