Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $175.950 |
Price for:Each
Minimum: 10
Multiple: 10
$1,759.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoHW-UW-224INS
Newark Part No.86W7546
Wrap Tool Type-
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max-
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 22AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
-
Terminal Diagonal Min
-
Wire Size AWG Min
24AWG
Wire Size AWG Max
22AWG
Wire Wrap Style
-
Terminal Diagonal Max
-
Wire Size (AWG)
24AWG to 22AWG
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate