Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,089.760 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,089.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXTT-4CU-26S-1000
Newark Part No.43AC9178
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial1000ft
Length - Metric305m
No. of Max Strands x Strand Size7 x 34AWG
Wire Gauge26AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Thermistor and RTD extension wire
- Neoflon PFA insulation
- 26AWG wire gauge
- Number of conductors are 4
- 7 x 34 wire type
- Maximum temperature rating is 260°C
- Nominal size is 0.082inch diameter
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
305m
Wire Gauge
26AWG
Conductor Type
Stranded
Insulation
PFA
Operating Temperature Max
260°C
SVHC
No SVHC (19-Jan-2021)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate