You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA ITHX-SD-WD/N

Recorder, Humidity and Temperature Chart, 2 %, 0.1 %

OMEGA ITHX-SD-WD/N
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
ITHX-SD-WD/N
Newark Part No.:
97Y8232
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
MicroServer ITHX-SD Series
Technical Datasheet:
ITHX-SD-WD/N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MicroServer ITHX-SD Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
2%

:
-

:
0.1%

:
270.4mm

:
82.6mm

:
39.14mm

:
MicroServer ITHX-SD Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The ITHX-SD-WD/N from Newport Electronics is a temperature and humidity virtual chart recorder with a web browser. The iTHX-SD transmitter let’s to monitor and record temperature, relative humidity and dew point over an Ethernet network or the Internet with no special software except a web browser. There is no need to invest time and money learning a proprietary software program to log or chart the data. It comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals. It has LCD display, 2 relay alarm, battery back-up with 100VAC to 240VAC universal ac power adapter. Since its great for monitoring barometric pressure, temperature and humidity in applications such as clean rooms, computer rooms, HVAC systems, pharmaceutical and food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, green-houses, farm animal shelters and many more.
  • Power input of 9Vdc to12Vdc
  • Relative humidity, accuracy of ±2% for 10% to 90%, resolution of 0.1%, 12bit
  • Temperature accuracy/range of ±0.5°C for 5°C to 45°C for wand probe/ industrial probe
  • Records years of data on SD flash memory card, LCD display (16 digits 6mm)
  • Two relays 1.5A at 30Vdc and embedded WEB server
  • Steel metal case with wall mount bracket material
  • Standard 9V alkaline battery
  • Dimensions of 39mm x 62mm x 90mm (H x W x D)
  • Fixed or autonegotiating 10/100BASE-T, auto MDI/MDIX Ethernet (RJ45) interface
  • Web page is a JAVA applet that records a chart over the LAN or Internet in real time

Applications

Test & Measurement

Contents

ITHX-SD-WD/N virtual chart recorder, 2GB SD flash memory card, Universal ac power adapter, Wand probe, Y cable.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --