Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRFG-142/2-P-230V
Newark Part No.32AH9594
Product RangeOMEGALUX SRF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRFG-142/2-P-230V
Newark Part No.32AH9594
Product RangeOMEGALUX SRF Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber
Watt Density2.5W/in²
Power Rating105W
Supply Voltage230VAC
Operating Temperature Min-56°C
Operating Temperature Max149°C
Product RangeOMEGALUX SRF Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber
Power Rating
105W
Operating Temperature Min
-56°C
Product Range
OMEGALUX SRF Series
Watt Density
2.5W/in²
Supply Voltage
230VAC
Operating Temperature Max
149°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate