Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSRFR-10/10-230V
Newark Part No.33AH0467
Product RangeOMEGALUX SRF Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRFR-10/10-230V
Newark Part No.33AH0467
Product RangeOMEGALUX SRF Series
Technical Datasheet
Flexible Heater TypeRound Silicone Rubber
Watt Density10W/in²
Power Rating785W
Supply Voltage230VAC
Operating Temperature Min-56°C
Operating Temperature Max232°C
Product RangeOMEGALUX SRF Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Flexible Heater Type
Round Silicone Rubber
Power Rating
785W
Operating Temperature Min
-56°C
Product Range
OMEGALUX SRF Series
Watt Density
10W/in²
Supply Voltage
230VAC
Operating Temperature Max
232°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate