Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTECK10-9
Newark Part No.31AC5708
Product RangeTEC Series
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.750 |
Price for:Each
Minimum: 1
Multiple: 1
$45.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTECK10-9
Newark Part No.31AC5708
Product RangeTEC Series
Technical Datasheet
Connector to ConnectorK Type Thermocouple Plug to K Type Thermocouple Receptacle
Connector Type AK Type Thermocouple Plug
Connector Type AK Type 2Pos Receptacle Thermocouple Connector
Connector Type BK Type Thermocouple Receptacle
Connector Type BK Type 2Pos Plug Thermocouple Connector
No. of Positions2 Positions
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeTEC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- PFA coated wire extension cable
- K calibration
- 10ft length
- Connector #1 - SMP, female
- Connector #2 - SMP, male
Technical Specifications
Connector to Connector
K Type Thermocouple Plug to K Type Thermocouple Receptacle
Connector Type A
K Type 2Pos Receptacle Thermocouple Connector
Connector Type B
K Type 2Pos Plug Thermocouple Connector
Cable Length - Metric
3.05m
Product Range
TEC Series
Connector Type A
K Type Thermocouple Plug
Connector Type B
K Type Thermocouple Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
10ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability