You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9208

LED Strip, 305 mm, Red, Green, Blue

OMNI LIGHTING 9208
OMNI LIGHTING 9208
OMNI LIGHTING 9208
OMNI LIGHTING 9208
OMNI LIGHTING 9208

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9208
Newark Part No.:
53Y2073

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
305mm

:
-

:
Red, Green, Blue

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

RGB LED Strip Kit with Two 1ft. Strips and 24-key remote Omni Lighting Systems (OLST) is the ultimate lighting solution to add color to almost any area imaginable. This energy-efficient LED kit is easy to install and provides a wide range of illumination options. This kit makes it easy to add LED accent lighting to cabinets, toe-kicks, pantries, closets, garage shelves, and much more. The easy-to-use infrared remote gives you the ability to quickly dim or brighten, toggle between 16 preset colors, fade, flash, or alternate repeatedly through all colors.
  • Energy Savings and Eco-Friendly
  • Peak illumination - Maximum 10 watts on 2 LED strips (2ft. )
  • Non-peak illumination - Minimum 1 watt on 2 LED strips (2ft. )
  • LED lifespan is approximately 8-10 years based on 6-8 hours of daily use
  • RoHS compliantEasy to Install
  • Peel two-sided tape from back of strips
  • Apply to clean surface
  • Connect power connectors as instructed in manual
  • Add OLST RGB strips as needed - up to 36 ft. Easy to Use
  • Turn On/Off
  • Dim or brighten
  • Choose from 16 preset keys to change colors
  • Flash, fade and color rotation keysLED Strip
  • Length: 1 ft.
  • Width: 0. 394in.
  • Height: 0. 126in. Package Contents
  • Two 1ft. Multi-color LED strips
  • A/C Adapter
  • 24-key Multi-color Series infrared remote
  • Multi-color Series Controller

3 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$34.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --