You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9277

LED Strip, 3.05 m, Red, Green, Blue

OMNI LIGHTING 9277
OMNI LIGHTING 9277

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9277
Newark Part No.:
53Y2075

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.05m

:
-

:
Red, Green, Blue

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

10ft. RGB LED lighting Strip Omni Lighting Systems (OLST) is the ultimate lighting solution to add color to almost any area imaginable. The energy-efficient LED kits are easy to install and provide a wide range of illumination options. This 10ft. extension gives you the flexibility to add a longer LED strip light run to your installation.
  • Energy Savings and Eco-Friendly
  • Peak illumination - Maximum 10 watts on 2 LED strips (2ft. )
  • Non-peak illumination - Minimum 1 watt on 2 LED strips (2ft. )
  • LED lifespan is approximately 8-10 years based on 6-8 hours of daily use
  • RoHS compliantEasy to Install
  • Peel two-sided tape from back of strips
  • Apply strips to clean surface
  • Connect power connectors as instructed in manual
  • Add OLST RGB strips as needed - up to 36 ft. Easy to Use
  • Turn On/Off
  • Compatible with 24-key or 44-key remote control functionsLED Strip
  • Length: 10 ft.
  • Width: 0. 394in.
  • Height: 0. 126in. Package Contents
  • One 10ft. reel Multi-color LED stripsOther LED Strip Light options and Accessories
Best Seller

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$41.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $41.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --