You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9338
Mains Power Cord, 1.52 m, Black
- Manufacturer:
- OMNI LIGHTING OMNI LIGHTING
- Manufacturer Part No:
- 9338
- Newark Part No.:
- 53Y2078
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.52m
- :
- -
- :
- -
- :
- Black
- :
- -
- :
- 5ft
Technical Docs (0)
Product Overview
8 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $9.72 |
Pricing is unavailable. Please contact customer services.