You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1001071BKFE-1
Wall or Ceiling Speaker Mount 10.0 W/C B
- Manufacturer:
- OMNIMOUNT OMNIMOUNT
- Manufacturer Part No:
- 1001071BKFE-1
- Newark Part No.:
- 28X9903
- Technical Datasheet:
- 1001071BKFE-1 Datasheet
Product Information
Technical Docs (2)
Product Overview
- Mount on wall or ceiling
- Polymer-injected ball controls resonance frequencies for better sound
- Stainless steel hardware for strength and durability
- Suitable for all-weather use
- Ball and clamp design for greater mounting flexibility
- Includes complete hardware kit
- Fits most: Bookshelf speakers
- Supports up to: 10 lbs (4.5 kg)
- Supports up to: 10 lbs (4.5 kg)
- Tilt: +/-30º
- Pan: 180º
- Base Rotation: 360º
- Color: Black
- Color: Black
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each