You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1002828-1

ECS

OMNIMOUNT 1002828-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMNIMOUNT OMNIMOUNT
Manufacturer Part No:
1002828-1
Newark Part No.:
42X0551
Technical Datasheet:
1002828-1   Datasheet
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

Wall Mount Shelf The ECS is a glass wall shelf that is designed to hold a cable box, DVD player or most any other component that needs to be located next to a mounted television.
  • Pivoting arm for side-to-side movement
  • Wall plate hides bolts
  • Includes complete hardware kit
  • Supports up to: 30 lbs (13.6 kg) maximum shelf capacity
  • Shelf: 8 mm tempered glass
  • Pan: Left and right
  • Mounting: Single-stud mounting
  • Dimensions: 18.0"w x 9.1"h x 20.1"d (457 mm x 231 mm x 571 mm)
  • Color: Black with clear glass

0 In stock

Non-Cancelable / Non Returnable

$83.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $83.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --